Microchip DSPIC33EP256MU810-I/PF

IC MCU 16BIT 256KB FLASH 100TQFP / MCU 16-bit dsPIC 280KB Flash 3.3V 100-Pin TQFP Tray
$ 9.02
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP256MU810-I/PF.

Augswan

Datasheet622 pages14 years ago

Microchip

Master Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+140%

CAD Models

Download Microchip DSPIC33EP256MU810-I/PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.02
$ 9.04
Stock
114,683
95,214
Authorized Distributors
6
6
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
60 MHz
60 MHz
Flash Memory Size
-
-
RAM Size
28 kB
28 kB
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Number of I/Os
83
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
Case/Package
TQFP
TQFP
Number of Pins
100
100
Min Supply Voltage
2.95 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2039-07-12
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-07-12
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

MCU 16-Bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray
MCU 16-bit dsPIC RISC 256KB Flash 3.3V Automotive AEC-Q100 100-Pin TQFP Tray
MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray

Descriptions

Descriptions of Microchip DSPIC33EP256MU810-I/PF provided by its distributors.

IC MCU 16BIT 256KB FLASH 100TQFP / MCU 16-bit dsPIC 280KB Flash 3.3V 100-Pin TQFP Tray
dsPIC33EP Series 12kB RAM 256kB Flash 16-Bit Digital Signal Controller -TQFP-100
Tqfp 100 Pins, 256Kb Flash, 28Kb Ram, 60 Mhz, Usb, 2Xcan, 15 Dma Rohs Compliant: Yes
DSP, 256K FLASH, 100TQFP; Product Range: dsPIC33E Series; Core Frequency: 140MHz; Flash Memory Size: 256KB; No. of I/O's: 83I/O's; Embedded Interface Type: CAN, I2C, I2S, SPI, UART, USB; Core Supply Voltage: 1.8V; DSC Case Sty
Microcontroller Operating temperature: -40...85 °C Power supply: 3...3.6 V No. of I/Os: 83 No. of timers: 9 Bus width: 8 Bit Extras: I²C / IrDA / LIN / SPI / UART / ECAN / PWM Package: TQFP-100 ADC resolution: 12 bit Flash memory: 256 KB RAM: 28 KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP256MU810-I/PF.
  • DSPIC33EP256MU810-IPF
  • DSPIC33EP256MU810I/PF
  • DSPIC33EP256MU810IPF