Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EP16GS202T-I/SO

16-bit MCU/DSC, 16 KB, 2048 Bytes, 70 MHz, 3 to 3.6V, SOIC-28, RoHS
$ 4.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP16GS202T-I/SO.

Microchip

Datasheet344 pages8 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 4.21
$ 3.2
Stock
133,333
81,045
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
28
28
Core Architecture
-
dsPIC
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
21
Interface
-
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-09-12
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2015-09-12
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSPIC33EP16GS202T-I/SO provided by its distributors.

16-bit MCU/DSC, 16 KB, 2048 Bytes, 70 MHz, 3 to 3.6V, SOIC-28, RoHS
Microchip SCT
SOIC 16KB flash, 70MIPS, DSC optimized for digital power applications
16-bit DSC 16KB Flash, 2KB RAM, 28 Pin with SMPS peripherals
Dsc, 70Mhz, 16Kb, Wsoic-28; |Microchip Technology DSPIC33EP16GS202T-I/SO
IC MCU 16BIT 16KB FLASH 28SOIC
IC MCU 16BIT 16KB FLASH 28SOIC / dsPIC dsPIC™ 33EP, Functional Safety (FuSa) Microcontroller IC 16-Bit 70 MIPs 16KB (16K x 8) FLASH 28-SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP16GS202T-ISO