Microchip DSPIC33EP16GS202-I/SO

dsPIC 33EP Series 70 MIPs MCU Standard 3.3V 16KB Flash 16-Bit 28-SOIC
$ 3.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP16GS202-I/SO.

LKR

Datasheet344 pages8 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+9.17%

CAD Models

Download Microchip DSPIC33EP16GS202-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.2
$ 4.21
Stock
82,052
148,144
Authorized Distributors
6
6
Core Architecture
dsPIC
-
Data Bus Width
-
-
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
-
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
-
Number of I/Os
21
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
Case/Package
SOIC
SOIC
Number of Pins
28
28
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-

Supply Chain

Projected EOL Date2039-09-12
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2015-09-12
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

PICmicro - dsPIC 16-bit Digital Signal Controllers 16B MCU/DSP 28 LD 40MIPS 16 KB FLASH
MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 28-Pin SOIC W - Tube
IC MCU 16BIT 12KB FLASH 28SOIC / MCU 16-bit dsPIC RISC 12KB Flash 3.3V 28-Pin SOIC W Tube

Descriptions

Descriptions of Microchip DSPIC33EP16GS202-I/SO provided by its distributors.

dsPIC 33EP Series 70 MIPs MCU Standard 3.3V 16KB Flash 16-Bit 28-SOIC
16-bit MCU/DSC, 16 KB, 2048 Bytes, 70 MHz, 3 to 3.6V, SOIC-28, RoHS
Microchip SCT
MCU 16-Bit dsPIC33 dsPIC RISC 16KB Flash 3.3V 28-Pin SOIC Tube
DSC, 16BIT, 16KB, 140MHZ, 3.6V, SOIC-28; Product Range: dsPIC33E Series; Core Frequency: 140MHz; Flash Memory Size: 16KB; No. of I/O's: 21I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: 3.3V; DSC Case Styl

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP16GS202-I/SO.
  • DSPIC33EP16GS202-ISO
  • DSPIC33EP16GS202I/SO
  • DSPIC33EP16GS202ISO