Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC30F6015T-30I/PT

MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 3.3V/5V 64-Pin TQFP T/R

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F6015T-30I/PT.

RS (Formerly Allied Electronics)

Datasheet236 pages15 years ago

SHENGYU ELECTRONICS

DigiKey

Mouser

CAD Models

Download Microchip DSPIC30F6015T-30I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.025
Stock
74,161
132,886
Authorized Distributors
1
6
Case/Package
TQFP
TQFP
Number of Pins
64
64
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
30 MHz
30 MHz
Number of I/Os
-
52
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
144 kB
144 kB
Min Supply Voltage
-
2.5 V
Max Supply Voltage
-
5.5 V
Peripherals
-
Brown-out Detect/Reset, LVD, POR, PWM, WDT

Descriptions

Descriptions of Microchip DSPIC30F6015T-30I/PT provided by its distributors.

MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 3.3V/5V 64-Pin TQFP T/R
16 Bit MCU/DSP 64LD 30 MIPS 144KB FLASH Pb FREE.
PICmicro - dsPIC 16-bit Digital Signal Controllers 64LD 30MIPS 144 KB
IC MCU 16BIT 144KB FLASH 64TQFP
16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQFP64

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F6015T-30IPT
  • DSPIC30F6015T30I/PT
  • DSPIC30F6015T30IPT