Microchip DSPIC30F6015-30I/PT

DSPIC30F6015-30I/PT; 16bit PIC Microcontroller; 25MHz; 144kb Flash; 64-Pin TQFP
$ 13.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F6015-30I/PT.

Augswan

Datasheet236 pages15 years ago

Electro Sonic

element14

Farnell

LCSC

Inventory History

3 month trend:
+93.34%

CAD Models

Download Microchip DSPIC30F6015-30I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-06
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-02-06
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

66KB 2.5V~5.5V PIC 52 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
16-bit MCU/DSC, 66 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-64, RoHS
MCU 16-bit dsPIC30 dsPIC RISC 66KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray

Descriptions

Descriptions of Microchip DSPIC30F6015-30I/PT provided by its distributors.

DSPIC30F6015-30I/PT; 16bit PIC Microcontroller; 25MHz; 144kb Flash; 64-Pin TQFP
16-bit MCU/DSC, 144 KB, 8192 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-64, RoHS
Microchip SCT
120MHz 144KB 52 TQFP-64(10x10) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 3.3V/5V 64-Pin TQFP Tray
dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-64
16BIT MCU-DSP, 144K FLASH, 30MIP; Product Range: dsPIC30F Series; Core Frequency: 40MHz; Flash Memory Size: 144KB; No. of I/O's: 52I/O's; Embedded Interface Type: CAN, I2C, SPI, UART; Core Supply Voltage: 5.5V; DSC Case Style:
MICROCHIP - DSPIC30F6015-30I/PT - Digital Signal Controller, dsPIC30F Series, 40 MHz, 144 KB, 52 I/O's, CAN, I2C, SPI, UART, 5.5 V
2.5V~5.5V 8KB Flash 144KB SRAM LVD, Motor Ctrl PWM, QEI, POR, WDT, 52-Pin 30MHz CANbus, I2C, SPI, UART, USART, 4x8 A/D 16x10b 16bit dsPIC TQFP-64 10mm × 10mm × 1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F6015-30I/PT.
  • DSPIC30F6015-30IPT