Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC30F6011A-30I/PF

MCU 16-bit dsPIC RISC 132KB Flash 3.3V/5V Automotive 64-Pin TQFP Tray
$ 11.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F6011A-30I/PF.

element14 APAC

Datasheet234 pages15 years ago

Future Electronics

Electro Sonic

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.60%

CAD Models

Download Microchip DSPIC30F6011A-30I/PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-29
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2005-09-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

66KB 2.5V~5.5V PIC 52 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
16-bit MCU/DSC, 66 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-64, RoHS
MCU 16-bit dsPIC30 dsPIC RISC 66KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray

Descriptions

Descriptions of Microchip DSPIC30F6011A-30I/PF provided by its distributors.

MCU 16-bit dsPIC RISC 132KB Flash 3.3V/5V Automotive 64-Pin TQFP Tray
16-bit MCU/DSC, 132 KB, 6144 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-64, RoHS
Microchip SCT
132KB 52 TQFP-64(14x14) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
dsPIC30F Series 6 kB RAM 132 kB Flash 16-Bit Digital Signal Controller - TQFP-64
Microchip dsPIC30FSeries microcontroller, dsPICkernel, 64needle, TQFPencapsulation, 2CANpassageway
Digital Signal Processors and Controllers – DSP, DSC; MICROCHIP; DSPIC30F6011A-30I/PF; TQFP; CAN, I2C, SPI, UART, USART; FLASH; dsPIC
DSC, 32BIT, 120MHZ, 132KB, 5.5V, TQFP-64; Product Range: dsPIC30F Series; Core Frequency: 120MHz; Flash Memory Size: 132KB; No. of I/O's: 52I/O's; Embedded Interface Type: CAN, I2C, SPI, UART; Core Supply Voltage: 5.5V; DSC Ca

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F6011A-30I/PF.
  • DSPIC30F6011A-30IPF
  • DSPIC30F6011A30I/PF
  • DSPIC30F6011A30IPF