Microchip DSPIC30F5015-30I/PT

16-bit MCU/DSC, 66 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-64, RoHS
$ 10.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F5015-30I/PT.

Augswan

Datasheet234 pages15 years ago

Upverter

RS (Formerly Allied Electronics)

DigiKey

Mouser

Inventory History

3 month trend:
-43.13%

CAD Models

Download Microchip DSPIC30F5015-30I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-10
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2005-10-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

DSPIC30F6015-30I/PT; 16bit PIC Microcontroller; 25MHz; 144kb Flash; 64-Pin TQFP
MCU 16-bit dsPIC30 dsPIC RISC 132KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray
MCU 16-bit dsPIC RISC 132KB Flash 3.3V/5V Automotive 64-Pin TQFP Tray

Descriptions

Descriptions of Microchip DSPIC30F5015-30I/PT provided by its distributors.

16-bit MCU/DSC, 66 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-64, RoHS
MCU 16-bit dsPIC RISC 66KB Flash 3.3V/5V Automotive 64-Pin TQFP Tray / IC MCU 16BIT 66KB FLASH 64TQFP
dsPIC30F Series 2 kB RAM 66 kB Flash 16-Bit Digital Signal Controller - TQFP-64
66KB 52 QFP-64(10x10) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
2.5V~5.5V 2KB FLASH 66KB Brown-out Detect/Reset,Motor Control PWM,QEI,POR,PWM,WDT inside 52 1 2.5V 5.5V 30MHz CANbus,I2C,SPI,UART,USART 1 x 8 A/D 16x10b 16bit dsPIC TQFP-64 SMD mount 10mm*10mm*1mm
16BIT MCU-DSP, 30MHZ, SMD, TQFP64; Product Range: dsPIC30F Series; Core Frequency: 40MHz; Flash Memory Size: 66KB; No. of I/O's: 52I/O's; Embedded Interface Type: CAN, I2C, SPI, UART; Core Supply Voltage: 5.5V; DSC Case Style:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F5015-30I/PT.
  • DSPIC30F5015-30IPT