Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC30F5011T-20I/PT

16-bit MCU/DSC, 66 KB, 4096 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-64, RoHS
$ 8.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F5011T-20I/PT.

Electro Sonic

Datasheet220 pages15 years ago

Future Electronics

Mouser

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-25.12%

CAD Models

Download Microchip DSPIC30F5011T-20I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.75
$ 10.2
$ 10.2
Stock
99,429
146,266
146,266
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
-
52
52
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
96 kB
66 kB
66 kB
Min Supply Voltage
2.2 V
2.5 V
2.5 V
Max Supply Voltage
5.8 V
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-04-19
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2005-04-19
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

16-bit MCU/DSC, 144 KB, 8192 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-64, RoHS
IC MCU 16BIT 144KB FLASH 64TQFP / MCU 16-bit dsPIC RISC 144KB Flash 3.3V/5V 64-Pin TQFP Tray
16-bit MCU/DSC, 144 KB, 8192 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-64, RoHS

Descriptions

Descriptions of Microchip DSPIC30F5011T-20I/PT provided by its distributors.

16-bit MCU/DSC, 66 KB, 4096 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-64, RoHS
Microchip SCT
MCU 16-bit dsPIC30 dsPIC RISC 96KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R
dsPIC30F Series 4 kB RAM 66 kB Flash 16-Bit Digital Signal Controller - TQFP-64
IC MCU 16BIT 66KB FLASH 64TQFP / dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 20 MIPS 66KB (22K x 24) FLASH 64-TQFP (10x10)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F5011T-20IPT
  • DSPIC30F5011T20I/PT
  • DSPIC30F5011T20IPT