Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC30F2012-20E/SO

16-bit MCU/DSC, 12 KB, 1024 Bytes, 120 MHz, 2.5 to 5.5V, SOIC-28, RoHS
$ 7.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2012-20E/SO.

Electro Sonic

Datasheet210 pages15 years ago

DigiKey

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSPIC30F2012-20E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.17
$ 4.18
Stock
100,810
135,682
Authorized Distributors
6
6
Case/Package
-
SOIC
Number of Pins
28
28
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
-
20
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
12 kB
12 kB
Min Supply Voltage
3 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-04-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2005-04-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

MCU 16-bit dsPIC30F dsPIC RISC 24KB Flash 3.3V/5V Automotive 28-Pin SOIC W Tube
16-bit MCU/DSC, 24 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, SOIC-28, RoHS
MCU 16-bit dSPIC33 dsPIC RISC 12KB Flash 3.3V 28-Pin SOIC W Tube

Descriptions

Descriptions of Microchip DSPIC30F2012-20E/SO provided by its distributors.

16-bit MCU/DSC, 12 KB, 1024 Bytes, 120 MHz, 2.5 to 5.5V, SOIC-28, RoHS
Microchip SCT
MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin SOIC W Tube
IC MCU 16BIT 12KB FLASH 28SOIC dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 20 MIPS 12KB (4K x 24) FLASH 28-SOIC
16 Bit MCU/DSP 28 LD 20MIPS 12KB FLASH, Pb FREE
PICmicro - dsPIC 16-bit Digital Signal Controllers 28LD 20MIPS 12 KB
IC MCU 16BIT 12KB FLASH 28SOIC
Ic, dsp,16-Bit, cmos, sop,28Pin, plastic Rohs Compliant: Yes |Microchip Technology DSPIC30F2012-20E/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F2012-20ESO