Microchip DSPIC30F2012-20I/SO

MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin SOIC W Tube
$ 4.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2012-20I/SO.

Augswan

Datasheet210 pages16 years ago

DigiKey

Newark

Mouser

Inventory History

3 month trend:
-73.88%

CAD Models

Download Microchip DSPIC30F2012-20I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.425
$ 4.04
Stock
116,810
97,309
Authorized Distributors
6
6
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
20
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
Case/Package
SOIC
-
Number of Pins
28
28
Min Supply Voltage
2.5 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2034-04-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2005-04-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

16-bit MCU/DSC, 24 KB, 1024 Bytes, 120 MHz, 2.5 to 5.5V, SOIC-28, RoHS
16-bit MCU/DSC, 24 KB, 1024 Bytes, 120 MHz, 2.5 to 5.5V, SOIC-28, RoHS
MCU 16-bit dsPIC30F dsPIC RISC 24KB Flash 3.3V/5V Automotive 28-Pin SOIC W Tube

Descriptions

Descriptions of Microchip DSPIC30F2012-20I/SO provided by its distributors.

MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin SOIC W Tube
DSPIC30F2012-20I/SO,16BIT DSPIC MICROCONTROLLER,20MIPS,12KB FLASH,28-PIN SOIC
16-bit MCU/DSC, 12 KB, 1024 Bytes, 120 MHz, 2.5 to 5.5V, SOIC-28, RoHS
Microchip SCT
16BIT MCU-DSP 20MHZ, SMD, 30F2012; Product Range: -; Core Frequency: 40MHz; Flash Memory Size: 12KB; No. of I/O's: 20I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: 5.5V; DSC Case Style: SOIC; No. of Pins: 2
Ic, Dsc, 16Bit, 12Kb, 40Mhz 5.5V Soic-28; A/D Converter:12 Bits; Cpu Speed:20Mips; Clock Frequency:40Mhz; Controller Family/Series:Dspic30 Dsc; Core Frequency:40Mhz; Core Frequency Typ:40Mhz; Core Supply Voltage:5.5V; No. Of I/O's:20Rohs Compliant: Yes |Microchip Technology DSPIC30F2012-20I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F2012-20ISO
  • DSPIC30F201220I/SO
  • DSPIC30F201220ISO