Microchip DSPIC30F2011-20I/P

IC MCU 16BIT 12KB FLASH 18DIP / MCU 16-bit dsPIC RISC 12KB Flash 3.3V 18-Pin PDIP Tube
$ 4.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2011-20I/P.

Electro Sonic

Datasheet210 pages16 years ago

DigiKey

element14

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-50.00%

CAD Models

Download Microchip DSPIC30F2011-20I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.497
$ 7.08
Stock
136,255
137,907
Authorized Distributors
6
6
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
12
-
Peripherals
-
-
Case/Package
PDIP
PDIP
Number of Pins
18
18
Min Supply Voltage
2.5 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2034-04-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2005-04-05
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 18-Pin PDIP Tube
16-bit MCU/DSC, 24 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, PDIP-18, RoHS
16-bit MCU/DSC, 24 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, PDIP-18, RoHS

Descriptions

Descriptions of Microchip DSPIC30F2011-20I/P provided by its distributors.

IC MCU 16BIT 12KB FLASH 18DIP / MCU 16-bit dsPIC RISC 12KB Flash 3.3V 18-Pin PDIP Tube
16-bit MCU/DSC, 12 KB, 1024 Bytes, 120 MHz, 2.5 to 5.5V, PDIP-18, RoHS
Microchip SCT
DSPIC30F2011-20I/P,16BIT PIC MICROCONTROLLER,25MHZ,12KB FLASH,18-PIN PDIP
16BIT MCU DSP 20MHZ, 30F2011, DIP18; Product Range: dsPIC30F Series; Core Frequency: 40MHz; Flash Memory Size: 12KB; No. of I/O's: 12I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: 5.5V; DSC Case Style: DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F2011-20IP