Microchip DSPIC30F3012-30I/P

16-bit MCU/DSC, 24 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, PDIP-18, RoHS
$ 4.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F3012-30I/P.

Augswan

Datasheet210 pages16 years ago

element14

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.37%

CAD Models

Download Microchip DSPIC30F3012-30I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2005-01-21
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 18-Pin PDIP Tube
IC MCU 16BIT 12KB FLASH 18DIP / MCU 16-bit dsPIC RISC 12KB Flash 3.3V 18-Pin PDIP Tube
MCU 16-bit dSPIC33 dsPIC RISC 12KB Flash 3.3V 18-Pin PDIP Tube

Descriptions

Descriptions of Microchip DSPIC30F3012-30I/P provided by its distributors.

16-bit MCU/DSC, 24 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, PDIP-18, RoHS
MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 18-Pin PDIP Tube
dsPIC30F Series 2 kB RAM 24 kB Flash 16-Bit Digital Signal Controller - PDIP-18
Microchip dsPIC30F MCU, dsPIC Core, 18-Pin, PDIP Package
MCU-DSP 16BIT 30MIPS 24K FLSH, DIP; Product Range: dsPIC30F Series; Core Frequency: 40MHz; Flash Memory Size: 24KB; No. of I/O's: 12I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: 5.5V; DSC Case Style: DIP;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F3012-30I/P.
  • DSPIC30F3012-30IP