Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC30F3012-20I/P

MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 18-Pin PDIP Tube
$ 7.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F3012-20I/P.

Electro Sonic

Datasheet210 pages15 years ago

Newark

element14

Farnell

Mouser

CAD Models

Download Microchip DSPIC30F3012-20I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2005-01-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC16F54-I/P
MCU 8-bit PIC16 PIC RISC 768byte Flash 2.5V/3.3V/5V 18-Pin PDIP Tube - Rail/Tube
MicrochipPIC16F54-E/P
MICROCHIP - PIC16F54-E/P - MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, DIP-18
IC MCU 8BIT 3KB OTP 18DIP / PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3KB (2K x 12) OTP 18-PDIP

Descriptions

Descriptions of Microchip DSPIC30F3012-20I/P provided by its distributors.

MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 18-Pin PDIP Tube
16-bit MCU/DSC, 24 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, PDIP-18, RoHS
Microchip SCT
IC, 16BIT DSPIC; Product Range: dsPIC30F Series; Core Frequency: 40MHz; Flash Memory Size: 24KB; No. of I/O's: 12I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: 5.5V; DSC Case Style: DIP; No. of Pins: 18Pins

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F3012-20I/P.
  • DSPIC30F3012-20IP