Microchip DSPIC30F2010-30I/SOG

IC, DSPIC30F2010-30I/SOG, 28SOIC , 30MIPS, 12KB Flash, 512B,
$ 10.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2010-30I/SOG.

element14 APAC

Datasheet202 pages21 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download Microchip DSPIC30F2010-30I/SOG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.15
$ 4.45
Stock
143,085
265,136
Authorized Distributors
1
6
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
30 MHz
30 MHz
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
20
20
Peripherals
-
PWM
Case/Package
SOIC
SOIC
Number of Pins
28
28
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Related Parts

MCU 16-bit dsPIC30F dsPIC RISC 24KB Flash 3.3V/5V Automotive 28-Pin SOIC W Tube
MCU 16-bit dsPIC30 dsPIC RISC 48KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
IC MCU 16BIT 24KB FLASH 28SOIC / MCU 16-bit dsPIC RISC 24KB Flash 3.3V/5V 28-Pin SOIC W Tube

Descriptions

Descriptions of Microchip DSPIC30F2010-30I/SOG provided by its distributors.

IC,DSPIC30F2010-30I/SOG,28SOIC ,30MIPS,12Kb FLASH,512b,
Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PDSO28
Tool Interface Accessories - Processor Modules 16bit Signal Cntrlr
IC MCU 16BIT 12KB FLASH 28SOIC
16 BIT DSC, 12K BYTE FLASH, 28 PIN MC DEVICE
16-BIT MCU/DSP 28LD 30MIPS 12 KB FLASH
16BIT 30MIPS DSPIC, SMD, 30F2010; Series:dsPIC30F; Typ Core Frequency:30MHz; Memory Size, Flash:12KB; Interface Type:I2C, SPI, UART; Voltage, Supply Min:2.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F2010-30ISOG
  • DSPIC30F201030I/SOG
  • DSPIC30F201030ISOG