Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC30F3010-30I/SO

IC MCU 16BIT 24KB FLASH 28SOIC / MCU 16-bit dsPIC RISC 24KB Flash 3.3V/5V 28-Pin SOIC W Tube
$ 5.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F3010-30I/SO.

Newark

Datasheet228 pages15 years ago

Electro Sonic

element14

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.34%

CAD Models

Download Microchip DSPIC30F3010-30I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.485
$ 11.978
Stock
167,463
201,769
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
28
28
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
30 MHz
30 MHz
Number of I/Os
20
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
24 kB
24 kB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-

Supply Chain

Projected EOL Date2034-01-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2005-01-14
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

16-bit MCU/DSC, 12 KB, 1024 Bytes, 120 MHz, 2.5 to 5.5V, SOIC-28, RoHS
MCU 16-bit dsPIC30 dsPIC RISC 48KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin SOIC W Tube

Descriptions

Descriptions of Microchip DSPIC30F3010-30I/SO provided by its distributors.

IC MCU 16BIT 24KB FLASH 28SOIC / MCU 16-bit dsPIC RISC 24KB Flash 3.3V/5V 28-Pin SOIC W Tube
16-bit MCU/DSC, 24 KB, 1024 Bytes, 120 MHz, 2.5 to 5.5V, SOIC-28, RoHS
Microchip SCT
DSPIC30F3010-30I/SO,16BIT PIC MICROCONTROLLER,25MHZ,24KB FLASH,28-PIN SOIC
16 BIT MCU/DSP 28 LD 24KB FLASH 30 MIPS IND TEMP SOIC
dsPIC30F Series 1 kB RAM 24 kB Flash 16-Bit Digital Signal Controller - SOIC-28
MICROCHIP - DSPIC30F3010-30I/SO - Digital Signal Controller, dsPIC30F Series, 40 MHz, 24 KB, 20 I/O's, I2C, SPI, UART, 5.5 V
2.5V~5.5V 1KB Flash 24KB BOD/Reset Motor Ctrl PWM QEI POR WDT Int 20-Pin 30MHz I2C SPI UART USART 1x8 A/D 6x10b 16bit dsPIC SOIC-28 SMD 17.9mm×7.5mm×2.31mm
Product Range:dspic30F Series; Core Frequency:40Mhz; Flash Memory Size:24Kb; No. Of I/o S:20I/o S; Embedded Interface Type:i2C, Spi, Uart; Core Supply Voltage:5.5V; Dsc Case Style:soic; No. Of Pins:28Pins; Supply Voltage Min:2.5V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F3010-30I/SO.
  • DSPIC30F3010-30ISO