Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSC8121CM1

Unprog Mems Oscillator, -55C-125C, 50Ppm; |Microchip Technology DSC8121CM1
$ 0.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC8121CM1.

Microchip

Datasheet6 pages17 years ago

Newchip Electronics Limited

Inventory History

3 month trend:
-35.88%

CAD Models

Download Microchip DSC8121CM1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.824
$ 1.643
Stock
109,586
65,153
Authorized Distributors
6
6
Frequency
170 MHz
-
Frequency Stability
50 ppm
50 ppm
Max Supply Current
35 mA
35 mA
Operating Supply Voltage
3.3 V
-
Mount
Surface Mount
Surface Mount
Nominal Supply Voltage (DC)
-
-
Max Frequency
-
-

Supply Chain

Projected EOL Date2039-05-28
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipDSC8101CI1
Oscillator MEMS 10MHz to 170MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 6-Pin SMD Tube
Oscillator MEMS 156.25MHz ±50ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD Tube
Oscillator MEMS 156.25MHz ±50ppm (Stability) 15pF LVDS 52% 2.5V/3.3V 6-Pin QFN SMD Tube
HIGH FREQUENCY ULTRA PERFORMANCE OSCILLATOR, -20 TO 70C, 5032, 50PPM, 3.3V, 156.25MHZ, OE, SMD
SAW OSC 2.5V +/-50PPM -10~70C 250TR

Descriptions

Descriptions of Microchip DSC8121CM1 provided by its distributors.

Unprog Mems Oscillator, -55C-125C, 50Ppm; |Microchip Technology DSC8121CM1
MEMS Oscillator, 87.0655 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3.3 V, DSC1001
CRYSTAL OSCILLATOR CLOCK CMOS OUTPUT
MEMS OSC PROG BLANK 10MHZ-170MHZ
MEMS OSC PROG XO CMOS 2.25-3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSC8121CM1-PROGRAMMABLE