Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSC8101AL2

Unprog Mems Oscillator, -40C-105C, 25Ppm; |Microchip Technology DSC8101AL2

$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC8101AL2.

Newchip Electronics Limited

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSC8101AL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.05
$ 1.37
Stock
55,138
101,720
Authorized Distributors
6
6
Frequency
170 MHz
170 MHz
Frequency Stability
25 ppm
25 ppm
Max Supply Current
35 mA
35 mA
Operating Supply Voltage
-
3.3 V
Mount
Surface Mount
Surface Mount
Nominal Supply Voltage (DC)
-
-
Max Frequency
-
-

Supply Chain

Projected EOL Date2039-10-19
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MicrochipDSC8121BI2
Oscillator MEMS 10MHz to 170MHz ±25ppm (Stability) LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube
MicrochipDSC8121CI2
Oscillator MEMS 10MHz to 170MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube
MicrochipDSC8121AI2
Unprog Mems Oscillator, -40C-85C, 25Ppm; |Microchip Technology DSC8121AI2
Oscillator MEMS 156.25MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin QFN SMD T/R
Oscillator MEMS 156.25MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin QFN SMD T/R
AbraconASEMDC2-ZR
Programmable Oscillators MEMS OSC XO 2.25V-3.6V 14VFQFN

Descriptions

Descriptions of Microchip DSC8101AL2 provided by its distributors.

Unprog Mems Oscillator, -40C-105C, 25Ppm; |Microchip Technology DSC8101AL2
CMOS 2.25V 3.6V 35mA ±25ppm 10MHz~170MHz DFN SMD mount 7mm*5mm*900μm
CRYSTAL OSCILLATOR CLOCK CMOS OUTPUT
MEMS OSC PROG BLANK 10MHZ-170MHZ
MEMS OSC PROG BLANK 10MHZ-170MHZ "XO (Standard) CMOS 10 MHz ~ 170 MHz Programmable Oscillator 2.25V ~ 3.6V Standby 6-SMD, No Lead Exposed Pad"

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.