Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSC8101AI2

Unprog Mems Oscillator, -40C-85C, 25Ppm; |Microchip Technology DSC8101AI2

$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC8101AI2.

Newchip Electronics Limited

Datasheet0 pages0 years ago

CAD Models

Download Microchip DSC8101AI2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 2.05
Stock
101,730
55,174
Authorized Distributors
6
6
Frequency
170 MHz
170 MHz
Frequency Stability
25 ppm
25 ppm
Max Supply Current
35 mA
35 mA
Operating Supply Voltage
3.3 V
-
Mount
Surface Mount
Surface Mount
Nominal Supply Voltage (DC)
-
-
Max Frequency
-
-

Supply Chain

Projected EOL Date2039-10-19
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MicrochipDSC8121BI2
Oscillator MEMS 10MHz to 170MHz ±25ppm (Stability) LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube
MicrochipDSC8121CI2
Oscillator MEMS 10MHz to 170MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube
MicrochipDSC8121DI2
Programmable Oscillators Unprog MEMS Oscillator, -40C-85C, 25ppm
Oscillator MEMS 156.25MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin QFN SMD T/R
SMD Crystal Oscillator 156.25MHz 3.3V 6-Pin SMD T/R
Silicon Lab511ABA156M250BAG
SMD Crystal Oscillator 156.25MHz 3.3V 15pF 6-Pin SMD Tray

Descriptions

Descriptions of Microchip DSC8101AI2 provided by its distributors.

Unprog Mems Oscillator, -40C-85C, 25Ppm; |Microchip Technology DSC8101AI2
CRYSTAL OSCILLATOR CLOCK CMOS OUTPUT
MEMS OSC PROG XO CMOS 2.25-3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSC8101AI2-PROGRAMMABLE