Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon ASEMDC2-ZR

Programmable Oscillators MEMS OSC XO 2.25V-3.6V 14VFQFN
$ 7.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEMDC2-ZR.

IHS

Datasheet4 pages15 years ago

Sager Electronics

CAD Models

Download Abracon ASEMDC2-ZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

MEMS Configurable Oscillator, CMOS, 24 MHz to 125 MHz, 25 ppm, SMD, ASEMDC Series
MicrochipDSC8121BI2
Oscillator MEMS 10MHz to 170MHz ±25ppm (Stability) LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube
MicrochipDSC8121CI2
Oscillator MEMS 10MHz to 170MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube
MicrochipDSC8121AI2
Unprog Mems Oscillator, -40C-85C, 25Ppm; |Microchip Technology DSC8121AI2
MEMS Configurable Oscillator, CMOS, 25 MHz to 156.25 MHz, 25 ppm, SMD, ASEMDC Series
MEMS Configurable Oscillator, CMOS, 25 MHz to 150 MHz, 25 ppm, SMD, ASEMCC Series

Descriptions

Descriptions of Abracon ASEMDC2-ZR provided by its distributors.

Programmable Oscillators MEMS OSC XO 2.25V-3.6V 14VFQFN
Oscillator MEMS 25MHz/ 50MHz/ 100MHz/ 106.25MHz/ 125MHz/ 156.25MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 14-Pin SMD Tube
OSC, MEMS, CMOS, 10-170MHZ, 3.2X2.5; Configurable Frequency Min: 25MHz; Configurable Frequency Max: 156.25MHz; Frequency Stability + / -: 25ppm; Oscillator Case: SMD, 3.2mm x 2.5mm; Product Range: -; Operating Temperature Min
Pin Config, Mems, 3.2Mm X 2.5Mm, Cmos; Rango De Producto:Serie Asemdc; Frecuencia Configurable Mín.:25Mhz; Frecuencia Configurable Máx.:156.25Mhz; Estabilidad De Frecuencia +/-:25Ppm; Encapsulado Del Oscilador:Smd, 3.2Mm X 2.5Mm |Abracon ASEMDC2-ZR

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASEMDC2-Z-R
  • ASEMDC2ZR