Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSC1102CI2-400.0000T

Mems Oscillator, Low Power, Lvpecl, -40C-85C, 25Ppm, 3.2X2.5Mm, 6 Vdfn 3.2X2.5X0.9Mm T/r
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1102CI2-400.0000T.

Microchip

Datasheet29 pages11 years ago
Datasheet28 pages7 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.81
$ 1.875
Stock
57,973
72,394
Authorized Distributors
5
5
Case/Package
-
-
Number of Pins
6
6
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-01-02
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0090
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC1102CI2-400.0000T provided by its distributors.

Mems Oscillator, Low Power, Lvpecl, -40C-85C, 25Ppm, 3.2X2.5Mm, 6 Vdfn 3.2X2.5X0.9Mm T/r
MEMS OSC, PECL, 400MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
Low-Jitter Precision LVPECL Oscillator
Oscillator, 460MHz, 51mA, VDFN-6, RoHS
Microchip SCT
MEMS OSC XO 400.0000MHZ LVPECL 400 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN
MEMS OSC XO 400.0000MHZ LVPECL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.