Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSC1102CI2-400.0000

Mems Oscillator, Low Power, Lvpecl, -40C-85C, 25PPM, 3.2X2.5MM, 6 Vdfn 3.2X2.5X0.9MM Tube
$ 1.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1102CI2-400.0000.

Microchip

Datasheet29 pages11 years ago
Datasheet28 pages7 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.875
$ 1.81
Stock
72,389
57,981
Authorized Distributors
5
5
Case/Package
-
-
Number of Pins
6
6
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-01-02
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0090
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC1102CI2-400.0000 provided by its distributors.

MEMS OSCILLATOR, LOW POWER, LVPECL, -40C-85C, 25PPM, 3.2X2.5MM, 6 VDFN 3.2X2.5X0.9MM TUBE
MEMS OSC, PECL, 400MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
Low-Jitter Precision LVPECL Oscillator
Oscillator, 460MHz, 51mA, VDFN-6, RoHS
Microchip SCT
MEMS OSC XO 400.0000MHZ LVPECL "400 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-SMD, No Lead"
MEMS OSC XO 400.0000MHZ LVPECL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.