What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip DN2470K4-G

Transistor MOSFET N-CH 700V 0.17A 3-Pin (2+Tab) TO-252
$ 0.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DN2470K4-G.

Microchip

Datasheet11 pages10 years ago

Electro Sonic

Upverter

TME

Mouser

Inventory History

3 month trend:
-77.60%

CAD Models

Download Microchip DN2470K4-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-30
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Transistor: N-MOSFET; unipolar; 800V; 2.3A; 63W; PG-TO252-3
Trans MOSFET N-CH 650V 3.9A Automotive 3-Pin(2+Tab) DPAK T/R
Trans MOSFET N-CH 600V 3.2A 3-Pin(2+Tab) DPAK T/R
onsemiFQD2N90TF
N-Channel QFET® MOSFET 900V, 1.7A, 7.2Ω
onsemiFQD5N50TF
Trans MOSFET N-CH 500V 3.5A 3-Pin(2+Tab) DPAK T/R
onsemiFQD4N50TF
Trans MOSFET N-CH 500V 2.6A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Microchip DN2470K4-G provided by its distributors.

Transistor MOSFET N-CH 700V 0.17A 3-Pin (2+Tab) TO-252
Power MOSFET, N Channel, 700 V, 170 mA, 42 Ohm, TO-252 (DPAK), 3 Pins, Surface Mount
Power Field-Effect Transistor, 0.17A I(D), 700V, 42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
2.5W(Ta) 20V 3.5V 1individualNChannel 700V 42Ω@ 100mA,0V 170mA 540pF@25V DPAK,TO-252 SMD mount 6.1mm(width)*2.52mm(height)
MOSFET, 700V, 0.17A, 150DEG C, 2.5W; Transistor Polarity: N Channel; Continuous Drain Current Id: 170mA; Drain Source Voltage Vds: 700V; On Resistance Rds(on): 42ohm; Rds(on) Test Voltage Vgs: 0V; Threshold Voltage Vgs: -; Pow

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DN2470K4G