Microchip COM20022I-HT

COM20022 Series 5.5 V 65 mA Surface Mount ARCNET Controller - TQFP-48
$ 24.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip COM20022I-HT.

Microchip

Datasheet80 pages8 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Mouser

DigiKey

iiiC

Inventory History

3 month trend:
+36.33%

CAD Models

Download Microchip COM20022I-HT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-07
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit 24MHz XC800 Core 5.0V w/CAN/MDU 32kB Flash 1.76kB RAM 48-Pin TQFP -40~+85°C
MCU 8-Bit XC800 Core w/LIN/MDU 5V 32KB Flash 1.76kB RAM 48-Pin TQFP -40~+125°C
Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PQFP48, GREEN, PLASTIC, TQFP-48
MicrochipATMEGA16-16AU
MCU, 8-Bit 16KB Flash 16MHz 5V TQFP-44 | Microchip Technology Inc. ATMEGA16-16AU
MicrochipATMEGA32-16AU
Microchip ATMEGA32-16AU, 8bit AVR Microcontroller, 16MHz, 32 kB Flash, 44-Pin TQFP
ATMEGA8535-16AU, 8BIT AVR MICROCONTROLLER, 16MHZ, 512 B, 8 KB FLASH, 44-PIN TQFP

Descriptions

Descriptions of Microchip COM20022I-HT provided by its distributors.

COM20022 Series 5.5 V 65 mA Surface Mount ARCNET Controller - TQFP-48
10 Mbps ARCNET (ANSI 878.1) Controller with 2K x 8 On-Chip RAM
10 Mbps ARCNET (ANSI 878.1) Controller 5VV 48-Pin TQFP Tray
COM20022 Tray e3 NRZ interface controller 4.5V~5.5V 7mm 65mA 10Mbps
Parallel TQFP-48(7x7) Interface - Specialized ROHS
Integrated Circuits for Network Processors and Controllers; MICROCHIP; COM20022I-HT; Surface Mount; 48; TQFP; Tin
ARCNET, 5V, -40 to 85°C, TQFP-48, RoHS
Microchip SCT
Network Controller & Processor ICs ARCNET Contrllr
IC CTRLR ARCNET 2KX8 RAM 48-TQFP
ARCNET Controllers ARCNET Contrllr
IC REG CTRLR FULL-BRIDGE 16QSOP
ETHERNET TRANSCEIVER, 10MBPS, TQFP-48; Data Rate: 10Mbps; Ethernet Type: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Controller IC Case Style: TQFP; No. of Pins: 48Pins; IC Interface Type: RS485; Operating Temperatur

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • COM20022I-HT.