Microchip ATMEGA32-16AU

Microchip ATMEGA32-16AU, 8bit AVR Microcontroller, 16MHz, 32 kB Flash, 44-Pin TQFP
$ 5.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA32-16AU.

element14 APAC

Datasheet346 pages15 years ago

Upverter

Newark

_legacy Avnet

TME

Inventory History

3 month trend:
-35.76%

CAD Models

Download Microchip ATMEGA32-16AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA16-16AU
MCU, 8-Bit 16KB Flash 16MHz 5V TQFP-44 | Microchip Technology Inc. ATMEGA16-16AU
MicrochipATMEGA32A-AU
AVR ATmega Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) FLASH 44-TQFP
ATMEGA8535-16AU, 8BIT AVR MICROCONTROLLER, 16MHZ, 512 B, 8 KB FLASH, 44-PIN TQFP

Descriptions

Descriptions of Microchip ATMEGA32-16AU provided by its distributors.

Microchip ATMEGA32-16AU, 8bit AVR Microcontroller, 16MHz, 32 kB Flash, 44-Pin TQFP
IC MCU 8BIT 32KB FLASH 44TQFP / MCU 8-bit AVR RISC 32KB Flash 5V 44-Pin TQFP Tray
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP44
ATmega Series 32 KB Flash 2 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-44
Product Range:Atmega Microcontrollers; Cpu Speed:16Mhz; Program Memory Size:32Kb; Ram Memory Size:2Kb; No. Of Pins:44Pins; Mcu Case Style:Tqfp; No. Of I/O S:32I/O S; Embedded Interface Type:I2C, Spi, Uart; Supply Voltage Min:4.5V Rohs Compliant: Yes |Microchip ATMEGA32-16AU.
A/D Inputs:8-Channel, 10-Bit ;CPU Speed:16 MIPS ;EEPROM Memory:1K Bytes ;Input Output:32 ;Interface:2-Wire/SPI/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:44-TQFP ;Programmable Memory:32K Bytes RAM Size:2K Bytes Speed:16 MHz Timers:2-8-bit,
Device Core = AVR / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega32 / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size KB = 32 / Data Memory Size KB = 1 / RAM Memory Size KB = 2 / Interfaces = 1x UART / Interfaces = 1x SPI / Interfaces = 1x I²C / ADC Channels = 8 / ADC Resolution bit = 10 / DAC Resolution bit = 10 / Number of Programmable I/Os = 32 / Number of Timers/Counters = 3 / Comparators = 1 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 44 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.2 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA 32-16AU
  • ATMEGA32-16-AU
  • ATMEGA32-16AU.