Microchip ATMEGA8535-16AU

ATMEGA8535-16AU, 8 Bit AVR Microcontroller, 16MHZ, 512 B, 8 Kb Flash, 44-PIN TQFP
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA8535-16AU.

TME

Datasheet22 pages21 years ago
Datasheet321 pages20 years ago

element14

Inventory History

3 month trend:
-41.30%

CAD Models

Download Microchip ATMEGA8535-16AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

MCU 8-Bit ATmega AVR RISC 8KB Flash 5V 44-Pin TQFP T/R - Tape and Reel
MicrochipATMEGA8-16AU
Microchip - ATMEGA8-16AU - Microcontroller Mcu, 8 Bit, Atmega, 16MHZ, TQFP-32
MicrochipATMEGA8-16AUR
8-bit Atmel with 8KBytes In-System PRogrammable Flash | IC MCU 8BIT 8KB FLASH 32TQFP

Descriptions

Descriptions of Microchip ATMEGA8535-16AU provided by its distributors.

ATMEGA8535-16AU, 8BIT AVR MICROCONTROLLER, 16MHZ, 512 B, 8 KB FLASH, 44-PIN TQFP
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP44
ATmega Series 8 KB Flash 512 Byte SRAM 16 MHz 8-Bit Microcontroller - TQFP-44
Microcontroller ATMEGA8535; 8bit AVR; 16MHz; FLASH 8kB; SRAM 512B; EEPROM 512B; DAC; COMP; 4.5-5.5V; -40+85deg.C; TQFP44
Memory Size:512Byte; No. of Pins:44Pins; MCU Case Style:TQFP; No. of I/O's:32I/O's; Embedded Interface Type:I2C, SPI, UART; Supply Voltage Min:4.5V
MCU, 8BIT, ATMEGA, 16MHZ, TQFP-44; Product Range: AVR ATmega Family ATmega85X5 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/
A/D Inputs:8-Channel, 10-Bit ;Comparators:0 ;CPU Speed:16 MIPS ;EEPROM Memory:512 Bytes ;Input Output:32 ;Interface:SPI/TWI/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:44-pin TQFP ;Programmable Memory:8K Bytes RAM Size:512 Bytes Speed:16 MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA8535-16-AU
  • ATMEGA8535-16AU.