Microchip ATXMEGA16D4-AU

Microchip AVR XMEGASeries microcontroller, AVRkernel, 44needle, TQFPencapsulation
$ 3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA16D4-AU.

Upverter

Datasheet324 pages13 years ago

Microchip

element14 APAC

Components Direct

_legacy Avnet

Inventory History

3 month trend:
+66.84%

CAD Models

Download Microchip ATXMEGA16D4-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3
$ 4.062
Stock
148,729
115,743
Authorized Distributors
6
6
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
25
34
Interface
2-Wire, I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SMBus, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Number of ADC Channels
12
12
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
-
TQFP
Number of Pins
44
44

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip AVR XMEGASeries microcontroller, AVRkernel, 44needle, TQFPencapsulation
Microchip AVR XMEGASeries microcontroller, AVRkernel, 44needle, TQFPencapsulation
Microchip AVR XMEGASeries microcontroller, AVRkernel, 44needle, TQFPencapsulation

Descriptions

Descriptions of Microchip ATXMEGA16D4-AU provided by its distributors.

Microchip AVR XMEGASeries microcontroller, AVRkernel, 44needle, TQFPencapsulation
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP44
MCU 8-bit/16-bit XMEGA AVR RISC 16KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP
XMEGA Series 16 KB Flash 2 KB SRAM 32 MHz 8/16-Bit Microcontroller - TQFP-44
MCU, 8BIT, AVR XMEGA, 32MHZ, TQFP-44; Product Range: AVR ATxmega Family ATXmega D Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 16KB; RAM Memory Size: 2KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATXMEGA16-D4-AU
  • ATXMEGA16D4-AU.
  • ATXMEGA16D4AU