Microchip ATXMEGA16D4-AUR

MCU 8-bit/16-bit XMEGA AVR RISC 16KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP T/R
$ 4.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA16D4-AUR.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

SOS electronic

Electro Sonic

Components Direct

Inventory History

3 month trend:
+57.48%

CAD Models

Download Microchip ATXMEGA16D4-AUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.062
$ 3
Stock
129,558
181,284
Authorized Distributors
6
6
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
34
25
Interface
I2C, IrDA, LIN, SMBus, SPI, UART, USART, USB
2-Wire, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of ADC Channels
12
12
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
TQFP
-
Number of Pins
44
44

Supply Chain

Projected EOL Date2039-11-26
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP44
Microchip AVR XMEGASeries microcontroller, AVRkernel, 44needle, TQFPencapsulation
MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 1.8V/2.7V/3V 44-Pin TQFP Tray

Descriptions

Descriptions of Microchip ATXMEGA16D4-AUR provided by its distributors.

MCU 8-bit/16-bit XMEGA AVR RISC 16KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP T/R
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP44
8-bit MCU Microcontrollers; MICROCHIP; ATXMEGA16D4-AUR; AVR; 32 MHz; FLASH; 5
1.6V~3.6V 32MHz 2KB FLASH 16KB Brown-out Detect/Reset,POR,PWM,WDT inside 34 1.6V 3.6V 32MHz I2C,IrDA,SPI,UART,USART 1 x 8 A/D 12x12b 8bit,16bit AVR QFP SMD mount,glue mount 1.05mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATXMEGA16D4AUR