Microchip ATXMEGA64A4U-AU

Microchip AVR XMEGASeries microcontroller, AVRkernel, 44needle, TQFPencapsulation
$ 4.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA64A4U-AU.

Microchip

Datasheet348 pages6 years ago
Datasheet478 pages13 years ago

Upverter

Microchip SCT

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-22.62%

CAD Models

Download Microchip ATXMEGA64A4U-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-10
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip AVR XMEGASeries microcontroller, AVRkernel, 44needle, TQFPencapsulation
Microchip AVR XMEGASeries microcontroller, AVRkernel, 44needle, TQFPencapsulation
Microchip AVR XMEGASeries microcontroller, AVRkernel, 44needle, TQFPencapsulation

Descriptions

Descriptions of Microchip ATXMEGA64A4U-AU provided by its distributors.

Microchip AVR XMEGASeries microcontroller, AVRkernel, 44needle, TQFPencapsulation
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP44
MCU 8-bit/16-bit XMEGA AVR RISC 64KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP
8-bit MCU Microcontrollers; MICROCHIP; ATXMEGA64A4U-AU; AVR; 32 MHz; FLASH; 5
Mcu, 8Bit, Atxmega, 32Mhz, Tqfp-44; |Microchip Technology ATXMEGA64A4U-AU
XMEGA Series 64 kB Flash 4 kB RAM 34 I/O 8-Bit Microcontroller - TQFP-44
Device Core = AVR / Data Bus Width bit = 16 / Instruction Set Architecture = RISC / Family Name = AVR XMEGA / Clock Frequency Max. MHz = 32 / Program Memory Type = Flash / Program Memory Size KB = 64 / Data Memory Size KB = 2 / RAM Memory Size KB = 4 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / Interfaces = SMBus / Interfaces = PDI / Interfaces = USB / ADC Channels = 12 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 34 / Number of Timers/Counters = 6 / Comparators = 2 / Supply Voltage Min. V = 1.6 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 44 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATXMEGA64A4U-AU.