Microchip ATTINY861V-10PU

IC MCU 8BIT 8KB FLASH 20DIP AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 8KB (4K x 16) FLASH 20-PDIP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY861V-10PU.

SHENGYU ELECTRONICS

Datasheet242 pages13 years ago

Newark

element14 APAC

Burklin Elektronik

_legacy Avnet

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip ATTINY861V-10PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Microchip ATtiny84Series microcontroller, AVRkernel, 14needle, PDIPencapsulation
IC MCU 8BIT 2KB FLASH 20DIP AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 2KB (1K x 16) FLASH 20-PDIP
MicrochipATTINY461A-PU
IC MCU 8BIT 4KB FLASH 20DIP AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 20-PDIP

Descriptions

Descriptions of Microchip ATTINY861V-10PU provided by its distributors.

IC MCU 8BIT 8KB FLASH 20DIP AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 8KB (4K x 16) FLASH 20-PDIP
MCU 8-bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V Automotive 20-Pin PDIP W
AVR, 8K FLASH, 512B EE, 512B SRAM, ADC, 20 PINS - 1.8V, 10MHZ, PDIP, IND TEMP, G
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP20
Microcontroller Operating temperature: -40...85 °C Power supply: 1.8...5.5 V No. of I/Os: 16 No. of timers: 2 Extras: DebugWire Package: DIL-20 ADC resolution: 10 bit EEPROM: 512 Byte Flash memory: 8 KB SRAM: 512 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY861V10PU