Microchip ATTINY2313V-10PU

IC MCU 8BIT 2KB FLASH 20DIP AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 2KB (1K x 16) FLASH 20-PDIP
$ 1.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY2313V-10PU.

Microchip

Datasheet224 pages29 years ago

Future Electronics

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-8.50%

CAD Models

Download Microchip ATTINY2313V-10PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Mcu, 8Bit, 10Mhz, Qfn-Ep-20; |Microchip Technology ATTINY25V-10MF
IC MCU 8BIT 8KB FLASH 20DIP AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 8KB (4K x 16) FLASH 20-PDIP
IC MCU 8BIT 2KB FLASH 14DIP AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 2KB (1K x 16) FLASH 14-PDIP

Descriptions

Descriptions of Microchip ATTINY2313V-10PU provided by its distributors.

IC MCU 8BIT 2KB FLASH 20DIP AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 2KB (1K x 16) FLASH 20-PDIP
AVR, 2K FLASH, 128B EE, 128B SRAM, 1 UART, 20 PINS - 1.8V, 10MHZ, PDIP, IND TEMP
ATtiny Series 2 KB Flash 128 B SRAM 10 MHz 8-Bit Microcontroller - DIP-20
MCU 8-Bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin PDIP
Microchip ATtiny2313 MCU, AVR Core, 20-Pin, PDIP Package
MCU, 8BIT, ATTINY, 10MHZ, DIP-20; Product Range: AVR ATtiny Family ATtiny23 Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY 2313V-10PU
  • ATTINY2313V10PU