Microchip ATTINY44V-10PU

AVR, 4KB Flash, 256B Ee, 256B SRAM - 10MHZ, PDIP, Ind Temp, Green, 1.8V
$ 2.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY44V-10PU.

Components Direct

Datasheet238 pages16 years ago

element14 APAC

Farnell

_legacy Avnet

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATTINY44V-10PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MicrochipATTINY84A-PU
Microchip ATtiny84Series microcontroller, AVRkernel, 14needle, PDIPencapsulation
8KB 2.3V~5.5V PIC 1KB 32MHz FLASH 12 PDIP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-Bit PIC16Fxx PIC RISC 16KB Flash 3.3V 14-Pin PDIP Tube
NXP SemiconductorsMC908QY4ACPE
IC MCU 8BIT 4KB FLASH 16DIP / MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 16-Pin PDIP Tube
STMicroelectronicsST7FLITES5Y0B6
8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, TIMERS, SPI
NXP SemiconductorsMC9S08QG8CPBE
MC9S08QG8CPBE, 8bit S08 Microcontroller, 20MHz, 8 kB Flash, 16-Pin PDIP

Descriptions

Descriptions of Microchip ATTINY44V-10PU provided by its distributors.

AVR, 4KB FLASH, 256B EE, 256B SRAM - 10MHZ, PDIP, IND TEMP, GREEN, 1.8V
MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 14-Pin PDIP
1.8V~5.5V 10MHz 2KB FLASH 4KB Brown-out Detect/Reset,POR,PWM,WDT inside 12 1.8V 5.5V 10MHz USI 256 x 8 A/D 8x10b 8bit AVR PDIP-14 Through hole mounting 19.68mm*7.11mm*5.33mm
MCU, 8BIT, ATTINY, 10MHZ, DIP-14; Product Range: AVR ATtiny Family ATtiny44 Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 4KB; RAM Memory Size: 256Byte; No. of Pins: 14P; Available until stocks are exhausted

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY44V10PU