Microchip PIC16F1454-E/P

MCU 8-Bit PIC16Fxx PIC RISC 16KB Flash 3.3V 14-Pin PDIP Tube
$ 1.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1454-E/P.

Microchip

Datasheet403 pages6 years ago

Newark

Microchip SCT

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip PIC16F1454-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.817
$ 1.59
$ 1.59
Stock
112,840
141,449
141,449
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
48 MHz
48 MHz
48 MHz
Flash Memory Size
-
-
-
RAM Size
1 kB
1 kB
1 kB
Interface
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
Number of I/Os
11
11
11
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
-
PDIP
PDIP
Number of Pins
14
14
14
Min Supply Voltage
2.3 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-12-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-12-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

8KB 2.3V~5.5V PIC 1KB 32MHz FLASH 12 PDIP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microchip PIC16Series microcontroller, PICkernel, 14needle, PDIPencapsulation
14KB 2.3V~5.5V PIC 32MHz FLASH 12 PDIP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC16F1454-E/P provided by its distributors.

MCU 8-Bit PIC16Fxx PIC RISC 16KB Flash 3.3V 14-Pin PDIP Tube
Mcu, 8Bit, Pic16, 48Mhz, Dip-14; |Microchip Technology PIC16F1454-E/P
8-bit Microcontrollers - MCU 7KB Flsh 1kB RAM 48MHz Int Osc 12 I/0
8-bit PIC MCU, 14 KB, 1.8 to 5.5 V, PDIP-14, RoHS
Microchip SCT
14KB Flash, 1 KB RAM, 48 MHz Int. Osc, 12 I/O, Enh Mid Range Core
MCU, 8BIT, PIC16, 48MHZ, DIP-14; Product Range: -; CPU Speed: 48MHz; Program Memory Size: 14KB; RAM Memory Size: 1KB; No. of Pins: 14Pins; MCU Case Style: DIP; No. of I/O's: 11I/O's; Embedded Interface Type: EUSART, I2C, SPI, US

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1454-EP
  • PIC16F1454E/P
  • PIC16F1454EP