Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATTINY814-SSF

Microcontrollers (mcu); ATTINY814-SSF; Microchip Technology; 512 B; Flash; 12; 5.5 V
$ 0.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY814-SSF.

Microchip

Datasheet596 pages5 years ago
Datasheet627 pages7 years ago

Electro Sonic

Microchip SCT

Farnell

Master Electronics

Inventory History

3 month trend:
-2.17%

CAD Models

Download Microchip ATTINY814-SSF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.712
$ 0.62
$ 0.62
Stock
424,979
1,264,208
1,264,208
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Core Architecture
AVR
AVR
AVR
Data Bus Width
8 b
8 b
8 b
Max Frequency
-
-
-
Number of I/Os
12
12
12
Interface
2-Wire, I2C, SPI, USART
I2C, SPI, USART
I2C, SPI, USART
Memory Type
FLASH
EEPROM, FLASH
EEPROM, FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
2.7 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-02-04
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2019-02-04
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Descriptions

Descriptions of Microchip ATTINY814-SSF provided by its distributors.

Microcontrollers (MCU); ATTINY814-SSF; MICROCHIP TECHNOLOGY; 512 B; FLASH; 12; 5.5 V
8-bit AVR MCU, 8 KB, 256 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-14, RoHS
Microchip SCT
8KB 2.7V~5.5V AVR 16MHz 12 SOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 14-Pin SOIC N Tube
IC MCU 8BIT 8KB FLASH 14SOIC "AVR tinyAVR™ 1, Functional Safety (FuSa) Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 14-SOIC"
2.7V~5.5V 16MHz 4KB FLASH 8KB Brown-out Detect/Reset,POR,WDT inside 12 1.8V 5.5V 20MHz I2C,IrDA,LINbus,SPI,UART,USART 128 x 8 A/D 10x10b;D/A 1x8b 8bit AVR SOIC-14 SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY814SSF