Microchip ATTINY814-SSNR

8-bit MCU Microcontrollers; MICROCHIP; ATTINY814-SSNR; AVR; 20 MHz; EEPROM, FLASH; 4
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY814-SSNR.

Microchip

Datasheet596 pages5 years ago
Datasheet627 pages7 years ago

Upverter

Farnell

Master Electronics

Microchip SCT

Inventory History

3 month trend:
-1.03%

CAD Models

Download Microchip ATTINY814-SSNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.62
$ 0.796
$ 0.796
Stock
751,388
233,747
233,747
Authorized Distributors
6
6
6
Core Architecture
AVR
AVR
AVR
Data Bus Width
8 b
8 b
8 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
512 B
512 B
512 B
Interface
I2C, SPI, USART
2-Wire, I2C, IrDA, LIN, SMBus, SPI, UART
2-Wire, I2C, IrDA, LIN, SMBus, SPI, UART
Number of I/Os
12
12
12
Peripherals
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2044-02-28
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATTINY814-SSNR provided by its distributors.

8-bit MCU Microcontrollers; MICROCHIP; ATTINY814-SSNR; AVR; 20 MHz; EEPROM, FLASH; 4
MCU 8-Bit ATTINY814 AVR RISC 8KB Flash 1.8V to 5.5V 14-Pin SOIC T/R
8-bit AVR MCU, 8 KB, 256 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-14, RoHS
Microchip SCT
8KB 1.8V~5.5V AVR 512Byte 20MHz FLASH 12 SOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
AVR MCU 1.8V~5.5V 20MHz 4KB Flash 8KB POR,WDT,Brown-out Detect I2C,IrDA,LINbus,SPI,UART,USART A/D 128x8b D/A 1x8b SOIC-14 SMD,Adhesive Mount 1.75mm H
MCU, 8BIT, AVR, 20MHZ, SOIC-14; Product Range: AVR Family ATtiny81 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 14Pins; MCU Case Style: SOIC; No. of I/O's: 12I/O's; Embedded Interface Type: I2C, SPI, USART; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; MCU Family: AVR; MCU Series: ATtiny81; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY814SSNR