Microchip ATTINY48-PU

MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 28-Pin PDIP W Tube / IC MCU 8BIT 4KB FLASH 28DIP
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY48-PU.

element14 APAC

Datasheet26 pages29 years ago

_legacy Avnet

Components Direct

Inventory History

3 month trend:
-0.28%

CAD Models

Download Microchip ATTINY48-PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MicrochipATTINY88-PU
8-BIT MICROCONTROLLER RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDIP28
Microchip ATmegaSeries microcontroller, AVRkernel, 28needle, PDIPencapsulation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP28

Descriptions

Descriptions of Microchip ATTINY48-PU provided by its distributors.

MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 28-Pin PDIP W Tube / IC MCU 8BIT 4KB FLASH 28DIP
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDIP28
8-bit AVR MCU, 4 KB, 256 Bytes, 12 MHz, 1.8 to 5.5V, SPDIP-28, RoHS
Microchip SCT
IC MCU AVR 8Bit 1 Core FLASH 4kB (2k x 16) 12MHz 28-DIP Tube
Manufacturer Atmel ;Part No: ATTINY48-PU ;Minimum Operating Supply Voltage: 1.8 V ;Program Memory Size: 4 KB ;Family: ATtiny48 ;Supplier_Package: PDIP ;;Family Name: ATtiny Number of Timers: 2 Program ;Memory ;Type: Flash Number of Programmable I/Os: 24 ;
1.8V~5.5V 12MHz 2KB FLASH 4KB Brown-out Detect/Reset,POR,WDT inside 24 1.8V 5.5V 12MHz I2C,SPI 64 x 8 A/D 6x10b 8bit AVR PDIP-28 Through hole mounting 34.8mm*7.49mm*4.57mm
MCU, 8BIT, ATTINY, 12MHZ, DIP-28; Product Range: AVR ATtiny Family ATtiny48 Series Microcontrollers; CPU Speed: 12MHz; Program Memory Size: 4KB; RAM Memory Size: 256Byte; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O's:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY 48-PU
  • ATTINY 48PU
  • ATTINY48-PU.
  • ATTINY48PU