Microchip ATMEGA48PV-10PU

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 10MHZ, Cmos, PDIP28
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA48PV-10PU.

_legacy Avnet

Datasheet420 pages15 years ago
Datasheet419 pages17 years ago
Datasheet452 pages17 years ago

Microchip

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-8.66%

CAD Models

Download Microchip ATMEGA48PV-10PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Microchip ATmegaSeries microcontroller, AVRkernel, 28needle, PDIPencapsulation
MicrochipATTINY48-PU
MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 28-Pin PDIP W Tube / IC MCU 8BIT 4KB FLASH 28DIP
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP28

Descriptions

Descriptions of Microchip ATMEGA48PV-10PU provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP28
AVR 4K FLASH, 256B EE, 512B SRAM, SPI,TWI, ADC, 5V - 10 MHZ, PDIP, IND TEMP, GRE
MCU 8-bit ATmega AVR RISC 4KB Flash 2.5V/3.3V/5V 28-Pin PDIP
1.8V~5.5V 10MHz 4KB FLASH 4KB Brown-out Detect/Reset,POR,PWM,WDT inside 23 1.8V 5.5V 10MHz I2C,SPI,UART,USART 256 x 8 A/D 6x10b 8bit AVR PDIP-28 Through hole mounting 34.8mm*7.49mm*4.57mm
MCU, 8BIT, ATMEGA, 10MHZ, DIP-28; Product Range: AVR ATmega Family ATmega48 Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 4KB; RAM Memory Size: 512Byte; No. of Pins: 28P; Available until stocks are exhausted
Microcontroller Operating temperature: -40...85 °C Power supply: 1.8...5.5 V No. of I/Os: 23 No. of timers: 3 Extras: DebugWire Package: DIL-28 ADC resolution: 10 bit EEPROM: 256 Byte Flash memory: 4 KB SRAM: 512 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA48PV10PU