Microchip ATMEGA48V-10PU

Microchip ATmegaSeries microcontroller, AVRkernel, 28needle, PDIPencapsulation
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA48V-10PU.

element14 APAC

Datasheet0 pages0 years ago
Datasheet359 pages21 years ago

Augswan

Newark

Geoflip

element14

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip ATMEGA48V-10PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP28
MicrochipATTINY48-PU
MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 28-Pin PDIP W Tube / IC MCU 8BIT 4KB FLASH 28DIP
MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin PDIP - Rail/Tube

Descriptions

Descriptions of Microchip ATMEGA48V-10PU provided by its distributors.

Microchip ATmegaSeries microcontroller, AVRkernel, 28needle, PDIPencapsulation
MCU 8-Bit ATmega AVR RISC 4KB Flash 2.5V/3.3V/5V 28-Pin PDIP
ATmega Series 4 kB Flash 512 B RAM 23 I/O 8-Bit Microcontroller - PDIP-28
MICROCONTROLLER MCU, 8 BIT, ATMEGA, 10MHZ, DIP-28; Controller Family/Series: ATmega; CPU Speed: 10MHz; Program Memory Size: 4KB; RAM Memory Size: 512Byte; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O'

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA48V-10PU.
  • ATMEGA48V10PU