Microchip ATTINY44-20MU

Mcu, 8Bit, Avr, 4K Flash, 20Qfn; |Microchip Technology ATTINY44-20MU
$ 1.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY44-20MU.

Farnell

Datasheet26 pages29 years ago

Components Direct

Microchip

_legacy Avnet

Inventory History

3 month trend:
+17.79%

CAD Models

Download Microchip ATTINY44-20MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-29
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATTINY44A-MU
IC MCU 8BIT 4KB FLASH 20QFN / MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP Tray
MicrochipATTINY44A-MUR
MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP T/R / IC MCU 8BIT 4KB FLASH 20QFN
MicrochipATTINY44A-MMH
Microchip ATtiny44A MCU, AVR Core, 20-Pin, VQFN Package, 0 CAN Channels

Descriptions

Descriptions of Microchip ATTINY44-20MU provided by its distributors.

Mcu, 8Bit, Avr, 4K Flash, 20Qfn; |Microchip Technology ATTINY44-20MU
AVR MCU 20MHz 2KB Flash 4KB RAM 12-Pin QFN SMD 2.7V~5.5V POR PWM WDT USI A/D 8x10b 8bit 4mm × 4mm × 740μm
MCU 8-Bit ATtiny AVR RISC 4KB Flash 3.3V/5V 20-Pin MLF
5V, 20MHZ, MLF, IND TEMP, GREEN
MCU, 8BIT, AVR, 4K FLASH, 20QFN; Product Range: tinyAVR Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 4KB; RAM Memory Size: 256Byte; No. of Pins: 20Pins; MCU Case Style: QFN; No. of I/O's: 12I/O's; Embedded Interface

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY4420MU