Microchip ATTINY44A-MUR

Mcu 8-BIT AVR Risc 4KB Flash 2.5V/3.3V/5V 20-PIN Wqfn Ep T/r / IC Mcu 8 Bit 4KB Flash 20QFN
$ 0.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY44A-MUR.

Microchip

Datasheet299 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Components Direct

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+2.15%

CAD Models

Download Microchip ATTINY44A-MUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATTINY84A-MU
ATtiny Series 8 KB Flash 512 B SRAM 20 MHz 8-Bit Microcontroller - QFN-20
MicrochipATTINY24A-MUR
ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - QFN-20
MicrochipATTINY441-MU
ATtiny Series 4 kB Flash 256 B SRAM 16 MHz 8-Bit Microcontroller - QFN/MLF-20

Descriptions

Descriptions of Microchip ATTINY44A-MUR provided by its distributors.

MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP T/R / IC MCU 8BIT 4KB FLASH 20QFN
8-bit AVR MCU, 4 KB, 256 Bytes, 20 MHz, 1.8 to 5.5V, WQFN-20, RoHS
Microchip SCT
AVR MCU 12-Pin QFN SMD, Adhesive Mount 4mm×4mm×800μm, 1.8V~5.5V, 20MHz, 2KB Flash, 4KB RAM, USI, A/D 8x10b, Temp Sensor, WDT, POR, PWM, Brown-out Detect/Reset
MCU, 8BIT, AVR, 20MHZ, MLF-14; Product Range: AVR ATtiny Family ATtiny44 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 4KB; RAM Memory Size: 256Byte; No. of Pins: 14Pins; MCU Case Style: MLF; No. of I/O's: 12I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY44AMUR