Microchip ATTINY4313-SUR

MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY4313-SUR.

Components Direct

Datasheet274 pages15 years ago

Microchip

Farnell

Inventory History

3 month trend:
-7.17%

CAD Models

Download Microchip ATTINY4313-SUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.04
Stock
248,023
256,801
Authorized Distributors
6
6
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
18
18
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
-
SOIC
Number of Pins
20
20
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2039-02-14
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit/16-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin SOIC W
IC MCU 8BIT 2KB FLASH 20SOIC / MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R
AVR, 2KB FLASH, 128B EE, 128B SRAM, 1 UART, 20 PIN - 20MHZ, SOIC, IND TEMP, GREEN, T&R
AVR, 2K FLASH, 128B EE, 128B SRAM, 1 UART, 20 PINS - 10MHZ, SOIC, IND TEMP, GREEN, 1.8V, T&R

Descriptions

Descriptions of Microchip ATTINY4313-SUR provided by its distributors.

MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO20
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATTINY4313-SUR
20MHz, SOIC, IND TEMP, GREEN, T&R
AVR MCU, 8bit, 20MHz, 2KB Flash, 4KB RAM, 18-Pin, SOIC-20, SMD, Adhesive Mount, 2.37mm H, I2C/SPI/UART/USART, Brown-out Detect/POR/PWM/WDT
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY4313SUR