Microchip ATTINY4-TSHR

Mcu 8-BIT AVR Risc 512B Flash 2.5V/3.3V/5V 6-PIN SOT-23 T/r / IC Mcu 8 Bit 512B Flash SOT23
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY4-TSHR.

Microchip

Datasheet173 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
+30.34%

CAD Models

Download Microchip ATTINY4-TSHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 hours ago)

Related Parts

MicrochipATTINY10-TSHR
Mcu 8-BIT AVR Risc 1KB Flash 2.5V/3.3V/5V 6-PIN SOT-23 T/r / IC Mcu 8 Bit 1KB Flash SOT23
MCU 8-bit PIC RISC 0.448KB Flash 2.5V/3.3V/5V Automotive 6-Pin SOT-23 T/R
Microcontroller Mcu, 8 Bit, Pic10, 16Mhz; |Microchip Technology PIC10LF320T-I/OT

Descriptions

Descriptions of Microchip ATTINY4-TSHR provided by its distributors.

MCU 8-bit AVR RISC 512B Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R / IC MCU 8BIT 512B FLASH SOT23
8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny4 Series Microcontrollers, AVR
ATtiny Series 512 B Flash 32 B SRAM 12 MHz 8-Bit Microcontroller - SOT-23-6
8-bit MCU Microcontrollers; MICROCHIP; ATTINY4-TSHR; AVR; 12 MHz; FLASH; 1
MCU, 8BIT, 12MHZ, SOT-23-6; Product Range: AVR ATtiny Family ATtiny4 Series Microcontrollers; CPU Speed: 12MHz; Program Memory Size: 512Byte; RAM Memory Size: 30Byte; No. of Pins: 6Pins; MCU Case Style: SOT-23; No. of I/O's: 4I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY4-TSHR.
  • ATTINY4TSHR