Microchip ATTINY10-TSHR

Mcu 8-BIT AVR Risc 1KB Flash 2.5V/3.3V/5V 6-PIN SOT-23 T/r / IC Mcu 8 Bit 1KB Flash SOT23
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY10-TSHR.

Microchip

Datasheet173 pages8 years ago
Datasheet0 pages0 years ago

Upverter

LKR

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+26.94%

CAD Models

Download Microchip ATTINY10-TSHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATTINY4-TSHR
MCU 8-bit AVR RISC 512B Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R / IC MCU 8BIT 512B FLASH SOT23
MCU 8-bit PIC RISC 0.448KB Flash 2.5V/3.3V/5V Automotive 6-Pin SOT-23 T/R
MCU 8-bit PIC10 PIC RISC 768byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 Bag - Rail/Tube
MCU 8-bit PIC RISC 0.896KB Flash 2.5V/3.3V/5V Automotive 6-Pin SOT-23 Bag
Microcontroller Mcu, 8 Bit, Pic10, 16Mhz; |Microchip Technology PIC10LF320T-I/OT
MCU 8-bit PIC10 PIC RISC 448byte Flash 3.3V 6-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip ATTINY10-TSHR provided by its distributors.

Mcu 8-BIT AVR Risc 1KB Flash 2.5V/3.3V/5V 6-PIN SOT-23 T/r / IC Mcu 8 Bit 1KB Flash SOT23
1KB 1.8V~5.5V AVR 32Byte 12MHz 4 SOT-23-6 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
ATtiny Series 1 KB Flash 32 B SRAM 12 MHz 8-Bit Microcontroller - SOT-23-6
1.8V~5.5V 12MHz 2Kbit FLASH 1KB POR,PWM,WDT inside 4 1.8V 5.5V 12MHz ISP A/D 4x8b 8bit AVR SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.45mm
MCU, 8BIT, 12MHZ, SOT-23-6; Product Range: AVR ATtiny Family ATtiny10 Series Microcontrollers; CPU Speed: 12MHz; Program Memory Size: 1KB; RAM Memory Size: 30Byte; No. of Pins: 6Pins; MCU Case Style: SOT-23; No. of I/O's: 4I/O'
Device Core = AVR / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = ATtiny / Clock Frequency Max. MHz = 12 / Program Memory Type = Flash / Program Memory Size KB = 1 / RAM Memory Size B = 32 / Interfaces = ISP / ADC Channels = 4 / ADC Resolution bit = 8 / DAC Resolution bit = 8 / Number of Programmable I/Os = 4 / Number of Timers/Counters = 1 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 6 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.6 / Height mm = 1.3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY10-TSHR.
  • ATTINY10/TSHR
  • ATTINY10TSHR