Microchip ATTINY2313-20PU

Microchip - ATTINY2313-20PU - Microcontroller Mcu, 8 Bit, Attiny, 20MHZ, DIP-20
$ 1.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY2313-20PU.

Microchip

Datasheet224 pages29 years ago

Upverter

element14 APAC

_legacy Avnet

element14

Inventory History

3 month trend:
-4.15%

CAD Models

Download Microchip ATTINY2313-20PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATTINY25-20MF
AVR, 2KB FLASH, 128B EE AND SRAM - 20MHz, 4x4 QFN, High Grade +125C, Green
MicrochipATTINY24-20PU
Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 20MHZ, Cmos, PDIP14
MicrochipATTINY4313-PU
Microchip ATtiny4313Series microcontroller, AVRkernel, 20needle, PDIPencapsulation

Descriptions

Descriptions of Microchip ATTINY2313-20PU provided by its distributors.

Microchip - ATTINY2313-20PU - Microcontroller Mcu, 8 Bit, Attiny, 20MHZ, DIP-20
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP20
ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - DIP-20
MCU 8-bit ATtiny AVR RISC 2KB Flash 3.3V/5V 20-Pin PDIP W
2.7V~5.5V 20MHz 1KB FLASH 2KB Brown-out Detect/Reset,POR,PWM,WDT inside 18 2.7V 5.5V 20MHz SPI,UART,USART 128 x 8 8bit AVR PDIP-20 Through hole mounting 5.33mm(height)
MCU, 8BIT, ATTINY, 20MHZ, DIP-20; Product Range: AVR ATtiny Family ATtiny23 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's:
Device Core = AVR / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = ATtiny2313 / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 2 / Data Memory Size B = 128 / RAM Memory Size B = 128 / Interfaces = 1x UART / Interfaces = 2x SPI / Interfaces = 1x I²C / Number of Programmable I/Os = 18 / Number of Timers/Counters = 2 / Comparators = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 20 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 25.98 / Width mm = 7.62 / Height mm = 5.33

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY 2313-20PU
  • ATTINY2313-20PU.