Microchip ATTINY261-20PU

MCU 8-bit ATtiny AVR RISC 2KB Flash 3.3V/5V 20-Pin PDIP
$ 1.481
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY261-20PU.

Farnell

Datasheet236 pages19 years ago

Components Direct

Newark

SHENGYU ELECTRONICS

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATTINY261-20PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Microchip - ATTINY2313-20PU - Microcontroller Mcu, 8 Bit, Attiny, 20MHZ, DIP-20
MicrochipATTINY25-20MF
AVR, 2KB FLASH, 128B EE AND SRAM - 20MHz, 4x4 QFN, High Grade +125C, Green
8 Bit MCU, 8051 Family AT89LP20 Series Microcontrollers, 8051, 20 MHz, 2 KB, 20 Pins, DIP

Descriptions

Descriptions of Microchip ATTINY261-20PU provided by its distributors.

MCU 8-bit ATtiny AVR RISC 2KB Flash 3.3V/5V 20-Pin PDIP
AVR 2K FLASH 128B EE 128B SRAM ADC 20 PINS - 5V 20MHZ PDIP I
ISP-MC 2,7-5,5V 2K-Flash 20MHz DIP20
AVR MCU, 2K FLASH, 128B RAM, 261; Controller Family/Series:AVR Tiny; Core Size:8bit; No. of I/O's:16; Program Memory Size:2 KB; EEPROM Memory Size:128Byte; RAM Memory Size:128Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator; No. of PWM Channels:5; Digital IC Case Style:DIP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; SVHC:No SVHC (20-Jun-2011); Clock Frequency:20MHz; Flash Memory Size:2KB; IC Generic Number:261; Interface:SPI, USI; Interface:SPI; Interface Type:SPI; Logic Function Number:261; Memory Size:2KB; Memory Type:FLASH; No. of ADC Inputs:11; No. of Bits:8; No. of I/O's:16; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Peripherals:ACMP, ADC, POR; Program Memory Size:2KB; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY26120PU