Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATTINY2313V-10SU

IC MCU 8BIT 2KB FLASH 20SOIC AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 2KB (1K x 16) FLASH 20-SOIC

$ 1.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY2313V-10SU.

Microchip

Datasheet224 pages29 years ago

LKR

Future Electronics

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+24.49%

CAD Models

Download Microchip ATTINY2313V-10SU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

IC MCU 8BIT 2KB FLASH 20SOIC AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 2KB (1K x 16) FLASH 20-SOIC
MicrochipATTINY1634-SU
Microchip ATtiny1634Series microcontroller, AVRkernel, 20needle, SOICencapsulation
Microchip ATtiny1634Series microcontroller, AVRkernel, 20needle, SOICencapsulation

Descriptions

Descriptions of Microchip ATTINY2313V-10SU provided by its distributors.

IC MCU 8BIT 2KB FLASH 20SOIC AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 2KB (1K x 16) FLASH 20-SOIC
8-BIT AVR MICROCONTROLLER WITH 2 KILO BYTES IN-SYSTEM PROGRAMMABLE FLASH RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDSO20
MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin SOIC W
MCU, 8BIT, ATTINY, 10MHZ, SOIC-20; Product Range: AVR ATtiny Family ATtiny23 Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 20Pins; MCU Case Style: SOIC; No. of I/O'
Microcontroller Operating temperature: -40...85 °C Power supply: 1.8...5.5 V No. of I/Os: 18 No. of timers: 2 Extras: DebugWire Package: SO-20 EEPROM: 128 Byte Flash memory: 2 KB SRAM: 128 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY2313V-10SU.
  • ATTINY2313V10SU