Microchip ATTINY261V-10SU

Lead Free ROHS3Compliant Surface Mount FLASH Microcontroller 10mus 85C 10MHz 2.65mm
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY261V-10SU.

Augswan

Datasheet242 pages13 years ago

Components Direct

element14 APAC

TME

Related Parts

ATtiny Series 2 KB Flash 128 B SRAM 10 MHz 8-Bit Microcontroller - SOIC-20
ATtiny Series 4 KB Flash 256 B SRAM 10 MHz 8-Bit Microcontroller - SOIC-20
MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R - Tape and Reel

Descriptions

Descriptions of Microchip ATTINY261V-10SU provided by its distributors.

Lead Free ROHS3Compliant Surface Mount FLASH Microcontroller 10mus 85C 10MHz 2.65mm
MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin SOIC W
MCU, 8BIT, ATTINY, 10MHZ, SOIC-20; Product Range: AVR ATtiny Family ATtiny261 Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 20Pins; MCU Case Style: WSOIC; No. of I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY261V10SU