Microchip ATTINY1634R-SU

Microchip ATtiny1634Series microcontroller, AVRkernel, 20needle, SOICencapsulation
$ 1.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY1634R-SU.

element14 APAC

Datasheet15 pages29 years ago

Microchip

Newark

Inventory History

3 month trend:
-0.10%

CAD Models

Download Microchip ATTINY1634R-SU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

MicrochipATTINY40-SU
MCU 8-Bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin SOIC W
MicrochipATTINY40-SUR
MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R
ATtiny Series 2 KB Flash 128 B SRAM 10 MHz 8-Bit Microcontroller - SOIC-20

Descriptions

Descriptions of Microchip ATTINY1634R-SU provided by its distributors.

Microchip ATtiny1634Series microcontroller, AVRkernel, 20needle, SOICencapsulation
MCU 8-bit ATtiny AVR RISC 16KB Flash 2.5V/3.3V/5V 20-Pin SOIC W
MICROCONTROLLER MCU, 8 BIT, ATTINY, 12MHZ, SOIC-20; Product Range: AVR ATtiny Family ATtiny16 Series Microcontrollers; CPU Speed: 12MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 20Pins;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY1634R-SU.