What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip AT90S2313-4SC

IC Mcu 8 Bit 2KB Flash 20SOIC
$ 22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT90S2313-4SC.

Alternate Parts

Price @ 1000
$ 22
$ 1.92
Stock
134,648
1,240,989
Authorized Distributors
1
6
Case/Package
DIP
SOIC
Number of Pins
20
20
Logic Function
-
-
Frequency
10 MHz
20 MHz
Interface
SPI, UART
I2C, LIN, SPI, UART, USART
Memory Size
2 kB
2 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
5.5 V

Descriptions

Descriptions of Microchip AT90S2313-4SC provided by its distributors.

IC MCU 8BIT 2KB FLASH 20SOIC
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20
8-bit Microcontrollers - MCU 2K Flash 3V

Images

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT90S2313 4SC
  • AT90S2313/4SC
  • AT90S23134SC