Microchip ATTINY12V-1SU

MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ - Rail/Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY12V-1SU.

Farnell

Datasheet15 pages29 years ago

Electro Sonic

CAD Models

Download Microchip ATTINY12V-1SU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-12-22
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

MicrochipATTINY13A-SSU
Microcontroller ATTINY, 8bit Harvard, 20MHz, FLASH 1kB, SRAM 64kB, EEPROM 64B, COMP, 1.8-5.5V
MicrochipATTINY13A-SSH
8-bit AVR MCU, 1 KB, 64 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-8, RoHS
MicrochipATTINY13A-SS7
IC MCU 8BIT 1KB FLASH 8SOIC / AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 1KB (512 x 16) FLASH 8-SOIC

Descriptions

Descriptions of Microchip ATTINY12V-1SU provided by its distributors.

MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ - Rail/Tube
1.8V, 1MHz, SOIC, IND TEMP, GREEN
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 1.2MHz, CMOS, PDSO8
MCU, 8BIT, ATTINY, 1.2MHZ, SOIC-8
MCU, 8BIT, ATTINY, 1.2MHZ, SOIC-8; Product Range: AVR ATtiny Family ATtiny12 Series Microcontrollers; CPU Speed: 1.2MHz; Program Memory Size: 1KB; RAM Memory Size: -; No. of Pins: 8Pins; MCU Case Style: SOIC; No. of I/O's: 6I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY12V1SU