Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATSAMR21G16A-MF

IC RF TxRx + MCU General ISM > 1GHZ2.4GHz 48-VFQFN Exposed Pad
$ 6.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMR21G16A-MF.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAMR21G16A-MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.03
$ 5.361
$ 5.361
Stock
70,050
91,301
91,301
Authorized Distributors
6
6
6
Case/Package
VQFN
-
-
Number of Pins
48
48
48
Frequency
-
-
-
Data Rate
250 kbps
250 kbps
250 kbps
Interface
I2C, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
Current - Receiving
11.8 mA
11.8 mA
11.8 mA
Current - Transmitting
13.8 mA
13.8 mA
13.8 mA
Sensitivity (dBm)
-99 dBm
-99 dBm
-99 dBm
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0010
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 32-Bit SAMR21 ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 32-Pin QFN EP Tray
IC RF TxRx + MCU General ISM > 1GHZ2.4GHz 32-VFQFN Exposed Pad
IC RF TxRx + MCU General ISM > 1GHZ2.4GHz 32-VFQFN Exposed Pad

Descriptions

Descriptions of Microchip ATSAMR21G16A-MF provided by its distributors.

IC RF TxRx + MCU General ISM > 1GHZ2.4GHz 48-VFQFN Exposed Pad
MCU 32-bit SAM R21 ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 48-Pin QFN EP Tray
250Kbps General-purpose ISM>1GHz 2.4GHz I2C,SPI,UART,USART,USB QFN-48-EP(7x7) RF Transceiver ICs ROHS
802.15.4/ZigBee SOC 2400MHz 12000Kbps 48-Pin QFN EP Tray
Samr21 48Pin 64K 125C 48 Vqfn 7X7X1Mm Tray Rohs Compliant: Yes |Microchip Technology ATSAMR21G16A-MF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.